Power Relay Electromechanical General Purpose 12VDC 15A SPDT 300VAC Contact Rating Ice Cube Style QC/Solder/Plug-In Contacts 781 Series
Features
- Product Type: Plug-in Relays
- Harmonized Code: 8538.90.9000
- ECCN: EAR99
- Series: Legacy
- Mounting Type: Socketable
- Coil Voltage: 12 VDC
- Contact Form: SPDT (1 Form C)
- Contact Rating (Current): 15 A
- Switching Voltage: 300VAC, 28VDC - Max
- Load - Max Switching: 4500VA, 420W
- Coil Current: 104.3 mA
- Coil Type: Non Latching
- Features: Test Button
- Termination Style: Plug In
- Seal Rating: N/A
- Coil Insulation: N/A
- Must Operate Voltage: 9.6 VDC
- Must Release Voltage: 1.2 VDC
- Operate Time: 20 ms
- Release Time: 20 ms
- Operating Temperature: -40°C ~ 55°C
- Contact Material: Silver (Ag), Gold (Au)
- Approval Agency: N/A
- Relay Type: General Purpose
- Grade: N/A
- Qualification: N/A
Overview
Power Relay, Electromechanical, General Purpose, 12VDC, 15A, SPDT, 300VAC Contact Rating, Ice Cube Style, QC/Solder/Plug-In Contacts, 781 Series.
Report a problem
Suggest a product
| Specification |
Value |
| Product Type | General Purpose |
| Mounting | Socketable |
| Control Voltage | 300 VAC, 28 VDC - Max |
| Agency Approvals | N/A |
| Contact Rating | 15 A |
| Manufacturer Series | Legacy |
| Coil Voltage | 12 VDC |
| Contact Form | SPDT (1 Form C) |
| Additional Feature | Test Button |
| Relay Construction | Non Latching |
| Termination | Plug In |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 55°C |
| Contact Material | Silver (Ag), Gold (Au) |
Report a problem
Suggest a product