Power Relay Electromechanical Hermidically Sealed 24VDC 3A 4 CO Faston Terminals/Plug-In Contacts 782 Series
Features
- Product Type: Plug-in Relays
- UPC: 3606480281020
- Harmonized Code: 8538.90.9000
- ECCN: EAR99
- Series: Harmony
- Mounting Type: Socketable
- Coil Voltage: 24 VDC
- Contact Form: 4PDT (4 Form C)
- Contact Rating (Current): 3A
- Switching Voltage: 240VAC - Max
- Load - Max Switching: 720VA
- Coil Current: 36.9 mA
- Coil Type: Non Latching
- Features: N/A
- Termination Style: Plug In
- Seal Rating: Sealed - Hermetically
- Coil Insulation: N/A
- Must Operate Voltage: N/A
- Must Release Voltage: N/A
- Operate Time: 20 ms
- Release Time: 20 ms
- Operating Temperature: -45°C ~ 70°C
- Contact Material: Silver (Ag), Gold (Au)
- Approval Agency: CE, CSA, UL
- Relay Type: General Purpose
- Grade: N/A
- Qualification: N/A
Overview
Power Relay, Electromechanical, Hermidically Sealed, 24VDC, 3A, 4 CO, Faston Terminals/Plug-In Contacts, 782 Series.
Report a problem
Suggest a product
| Specification |
Value |
| Product Type | Electromechanical Relay, Industrial |
| Mounting | Socketable |
| Control Voltage | 240 VAC - Max |
| Agency Approvals | CE, CSA, UL |
| Contact Rating | 3 A |
| Manufacturer Series | Harmony |
| Coil Voltage | 24 VDC |
| Contact Form | 4PDT (4 Form C) |
| Additional Feature | N/A |
| Relay Construction | Non Latching |
| Termination | Plug In |
| Minimum Operating Temperature | -45°C |
| Maximum Operating Temperature | 70deg;C |
| Contact Material | Silver (Ag), Gold (Au) |
Report a problem
Suggest a product