| # of units | Price |
|---|---|
| 1+ | $133.45 |
| 5+ | $125.45 |
| 25+ | $117.85 |
Power Relay, Electromechanical, Hermidically Sealed, 120VAC, 5A, 4 CO, Faston Terminals/Plug-In Contacts, 782 Series.
| Specification | Value |
|---|---|
| Product Type | Electromechanical Relay, Industrial |
| Mounting | Socketable |
| Control Voltage | 240 VAC, 30 VDC - Max |
| Agency Approvals | CE, CSA, UL |
| Contact Rating | 5 A |
| Manufacturer Series | Harmony |
| Coil Voltage | 120 VAC |
| Contact Form | 4PDT (4 Form C) |
| Additional Feature | N/A |
| Relay Construction | Non Latching |
| Termination | Plug In |
| Minimum Operating Temperature | -45°C |
| Maximum Operating Temperature | 70deg;C |
| Contact Material | Silver Alloy |