Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Schneider Electric 783XCXM4L-24D Industrial Automation Power Relays

  • Power Relay Electromechanical General Purpose 24VDC 15A 3PDT 300VAC Contact Rating Solder/Plug-In Contacts 783 Series
  • Jameco Part no.: 2795183
  • Manufacturer: Schneider Electric
  • Manufacturer p/n: 783XCXM4L-24D
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.41.0050
You May Also Like
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Jameco ValuePro
$2.95
JS1-12V-F JS1-12V-F
NAIS/Aromat
$2.49
PRD-7AG0-120 / 9-1393129-5 PRD-7AG0-120 / 9-1393129-5
TE Connectivity
$50.95
JS1-5V-F JS1-5V-F
Panasonic Electronics
$1.95
T75S5D112-12 T75S5D112-12
Potter and Brumfield/TYCO
$6.95
NA5W-K NA5W-K
Fujitsu
$1.49

$20.65 ea

28 ship on Sep. 22


# of units Price
1+ $20.65
10+ $19.45
50+ $18.25

Request Larger Quantity Quote

Power Relay Electromechanical General Purpose 24VDC 15A 3PDT 300VAC Contact Rating Solder/Plug-In Contacts 783 Series

Features

  • Product Type: Plug-in Relays
  • Harmonized Code: 8538.90.9000
  • ECCN: EAR99
  • Series: Legacy
  • Mounting Type: Socketable
  • Coil Voltage: 24 VDC
  • Contact Form: 3PDT (3 Form C)
  • Contact Rating (Current): 15 A
  • Switching Voltage: 300VAC, 28VDC - Max
  • Load - Max Switching: 4500VA, 420W
  • Coil Current: 75 mA
  • Coil Type: Non Latching
  • Features: Lighted Indicator, Test Button
  • Termination Style: Plug In, Quick Connect - 0.187" (4.7mm)
  • Seal Rating: N/A
  • Coil Insulation: N/A
  • Must Operate Voltage: 19.2 VDC
  • Must Release Voltage: 2.4 VDC
  • Operate Time: 20 ms
  • Release Time: 20 ms
  • Operating Temperature: -40°C ~ 55°C
  • Contact Material: Silver (Ag), Gold (Au)
  • Approval Agency: N/A
  • Relay Type: General Purpose
  • Grade: N/A
  • Qualification: N/A

Overview

Power Relay, Electromechanical, General Purpose, 24VDC, 15A, 3PDT, 300VAC Contact Rating, Solder/Plug-In Contacts, 783 Series.



Report a problem
Suggest a product
Specification Value
Product TypeElectromechanical Relay, Industrial
MountingSocketable
Control Voltage300 VAC, 28 VDC - Max
Agency ApprovalsN/A
Contact Rating15 A
Manufacturer SeriesLegacy
Coil Voltage24 VDC
Contact Form3PDT (3 Form C)
Additional FeatureLighted Indicator, Test Button
Relay ConstructionNon Latching
TerminationPlug In, Quick Connect - 0.187" (4.7mm)
Minimum Operating Temperature-40°C
Maximum Operating Temperature55°C
Contact MaterialSilver (Ag), Gold (Au)


Report a problem
Suggest a product
Jameco Register
;