| # of units | Price |
|---|---|
| 1+ | $28.55 |
| 10+ | $26.85 |
| 50+ | $25.15 |
Power Relay, Electromechanical, General Purpose, 24VAC, 10A, DPDT, QC/Solder/Plug-In Contacts, 788R Series.
| Specification | Value |
|---|---|
| Product Type | Electromechanical Relay, Industrial |
| Agency Approvals | UL, CUL, CSA, CE |
| Contact Rating | 10 A |
| Manufacturer Series | 788 |
| Coil Voltage | 24 VAC |
| Contact Form | DPDT (2 Form C) |
| Relay Construction | Non Latching |
| Termination | Plug In, Quick Connect |