Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fluke 80K-40 Test Probes

  • Fluke 80K-40 High Voltage Probe
  • Jameco Part no.: 2284751
  • Manufacturer: Fluke
  • Manufacturer p/n: 80K-40
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.90.8911
You May Also Like
5187-K-36 5187-K-36
Pomona Electronics
$53.95
5187-C-36 5187-C-36
Pomona Electronics
$39.45
T5300 T5300
EZ Digital
$59.95
TP220 TP220
Fluke
$42.75
TL940 TL940
Fluke
$55.85
TL910 TL910
Fluke
$129.95

$453.95 ea

4 Weeks Lead Time


# of units Price
1+ $453.95
5+ $426.65

Request Larger Quantity Quote

Fluke 80K-40 High Voltage Probe

The 80K-40 is a high voltage probe designed to extend the voltage measuring capability of an AC/DC voltmeter to 40,000 volts peak AC or DC Overvoltage Category I. This means the probe can only be used to make measurements on energy limited circuits within equipment. Examples include high voltage within televisions or photo copy machines. DO NOT use this probe to measure high voltages on power distribution systems. The probe provides high accuracy when used with a voltmeter having 10 Megohm input impedance.

Features

  • A high voltage probe that allows a multimeter to measure up to 40,000V respectively. Intended for low energy applications only
  • One year warranty


Report a problem
Suggest a product
Specification Value
BandwidthN/A
Resistance1000M Ohm
CapacitanceN/A
LengthN/A
Voltage Rating40000 V
Attenuation Ratio1000:1
Product TypeHigh Voltage Test Probe


Report a problem
Suggest a product
Jameco Register
;