Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 81513527 Industrial Automation Flow Controls Speed Controls

  • Vacuum Detection Electrical Output Sub-Base Mount Contact Form C
  • Jameco Part no.: 2775415
  • Manufacturer: Crouzet
  • Manufacturer p/n: 81513527
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9032200000
You May Also Like
81505150 81505150
Crouzet
$769.18
81509081 81509081
Crouzet
$196.91
81513502 81513502
Crouzet
$191.55
81513530 81513530
Crouzet
$187.08
81513552 81513552
Crouzet
$171.40
81525101 81525101
Crouzet
$281.19

$243.66 ea

1 ship on Sep. 16

Vacuum Detection Electrical Output Sub-Base Mount Contact Form C

Features

  • Product Type: Vacuum Switch
  • Function: Vacuum Operated
  • Maximum Operating Pressure: -4 ~ -13PSI (-0.3 ~ -0.9 bar)
  • Type: Air, Inert Gas, Liquid
  • Connection Type: Push-In Connection for Tubing 5/32" (4.00mm) Dia
  • Mounting Type: Sub-Base Mount
  • Harmonized Code: 9032200090
  • ECCN: EAR99

Overview

Vacuum Detection Electrical Output Sub-Base Mount Contact Form C.

Media



Report a problem
Suggest a product
Specification Value
Product TypeVacuum Switch
FunctionVacuum Operated
Maximum Operating Pressure-4 ~ -13PSI (-0.3 ~ -0.9 bar)
TypeAir, Inert Gas, Liquid
Connection TypePush-In Connection for Tubing 5/32" (4.00mm) Dia
Mounting TypeSub-Base Mount


Report a problem
Suggest a product
Jameco Register
;