Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 81513530 Industrial Automation Flow Controls Speed Controls

  • Pressure Detection Electrical Output DIN-Rail Contact Form Normally Open Manual Override ATEX
  • Jameco Part no.: 2775423
  • Manufacturer: Crouzet
  • Manufacturer p/n: 81513530
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9032200000
You May Also Like
81505150 81505150
Crouzet
$769.18
81509081 81509081
Crouzet
$196.91
81513502 81513502
Crouzet
$191.55
81513527 81513527
Crouzet
$243.66
81513552 81513552
Crouzet
$171.40
81525101 81525101
Crouzet
$281.19

$187.08 ea

9 ship on Sep. 16


# of units Price
1+ $187.08
3+ $176.09
5+ $161.69

Request Larger Quantity Quote

Pressure Detection Electrical Output DIN-Rail Contact Form Normally Open Manual Override ATEX

Features

  • Product Type: Pressure Switch
  • Function: Pressure Operated
  • Maximum Operating Pressure: 30 ~ 116 PSI (2 ~ 8 bar)
  • Output Connector Diameters: 0.098" (2.50mm)
  • Type: Air, Inert Gas
  • Connection Type: Push-In Connection for Tubing 5/32" (4.00mm) Dia
  • Mounting Type: DIN Rail
  • Harmonized Code: 9032200090
  • ECCN: EAR99

Overview

Pressure Detection Electrical Output DIN-Rail Contact Form Normally Open Manual Override ATEX.

Media



Report a problem
Suggest a product
Specification Value
Product TypePressure Switch
FunctionPressure Operated
Maximum Operating Pressure30 ~ 116 PSI (2 ~ 8 bar)
Output Connector Diameters0.098" (2.50mm)
TypeAir, Inert Gas
Connection TypePush-In Connection for Tubing 5/32" (4.00mm) Dia
Mounting TypeDIN Rail


Report a problem
Suggest a product
Jameco Register
;