Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 81532104 Industrial Automation Flow Controls Speed Controls

  • Sub-Base DIN-Rail Mount Rotable Push-In Connection One ProduCT Only
  • Jameco Part no.: 2776015
  • Manufacturer: Crouzet
  • Manufacturer p/n: 81532104
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9032810080
You May Also Like
81505150 81505150
Crouzet
$769.18
81509081 81509081
Crouzet
$196.91
81513502 81513502
Crouzet
$191.55
81513527 81513527
Crouzet
$243.66
81513530 81513530
Crouzet
$187.08
81513552 81513552
Crouzet
$171.40

$72.14 ea

56 ship on Sep. 16


# of units Price
2+ $72.14
6+ $67.94
10+ $62.48
50+ $51.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Sub-Base DIN-Rail Mount Rotable Push-In Connection One ProduCT Only

Features

  • Product Type: Sub-Base
  • Connection Type: Push-In Connection for Tubing 5/32" (4.00mm) Dia
  • Device Type Used On: Logic Element
  • Mounting Type: DIN Rail
  • Additional Feature: Rotatable Connector
  • Harmonized Code: 8481209090
  • ECCN: EAR99

Overview

Sub-Base DIN-Rail Mount Rotable Push-In Connection One ProduCT Only.

Media



Report a problem
Suggest a product
Specification Value
Product TypeSub-Base
Connection TypePush-In Connection for Tubing 5/32" (4.00mm) Dia
Device Type Used OnLogic Element
Mounting TypeDIN Rail
Additional FeatureRotatable Connector


Report a problem
Suggest a product
Jameco Register
;