Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 81921501 Industrial Automation Pneumatic Actuators

  • Compact Limit Switch Normally Closed Top Pin Actuator Push-In Diameter of 4mm
  • Jameco Part no.: 2776423
  • Manufacturer: Crouzet
  • Manufacturer p/n: 81921501
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8481200080
You May Also Like
79451905 79451905
Crouzet
$570.65
81280510 81280510
Crouzet
$103.47
81372201 81372201
Crouzet
$478.51
81735512 81735512
Crouzet
$199.83
81921701 81921701
Crouzet
$88.70
81921702 81921702
Crouzet
$152.20

$95.63 ea

9 ship on Sep. 16


# of units Price
1+ $95.63
5+ $80.78
9+ $76.79
10+ $71.47

Request Larger Quantity Quote

Compact Limit Switch Normally Closed Top Pin Actuator Push-In Diameter of 4mm

Features

  • Product Type: Position Detector
  • Additional Feature: Operating Force 18N
  • Manufacturer Series: Miniature
  • Function: 3/2 Normally Closed
  • Actuator Type: Round (Pin Plunger)
  • Maximum Operating Pressure: 1 ~ 116PSI (0.1 ~ 8 bar)
  • Output Connector Diameters: 0.106" (2.70mm)
  • Application: Air, Inert Gas
  • Connection Type: Push-In Connection for Tubing 5/32" (4.00mm) Dia
  • Mounting Type: Chassis Mount
  • Harmonized Code: 8481209090
  • ECCN: EAR99

Overview

Compact Limit Switch Normally Closed Top Pin Actuator Push-In Diameter of 4mm.

Media



Report a problem
Suggest a product
Specification Value
Product TypePosition Detector
Additional FeatureOperating Force 18N
Manufacturer SeriesMiniature
Function3/2 Normally Closed
Actuator TypeRound (Pin Plunger)
Maximum Operating Pressure1 ~ 116PSI (0.1 ~ 8 bar)
Output Connector Diameters0.106" (2.70mm)
ApplicationAir, Inert Gas
Connection TypePush-In Connection for Tubing 5/32" (4.00mm) Dia
Mounting TypeChassis Mount


Report a problem
Suggest a product
Jameco Register
;