Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 81921701 Industrial Automation Pneumatic Actuators

  • Compact Limit Switch Normally Closed Top Plastic Roller Push-In Diameter of 6mm
  • Jameco Part no.: 2776439
  • Manufacturer: Crouzet
  • Manufacturer p/n: 81921701
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8481200080
You May Also Like
79451905 79451905
Crouzet
$570.65
81280510 81280510
Crouzet
$103.47
81372201 81372201
Crouzet
$478.51
81735512 81735512
Crouzet
$199.83
81921501 81921501
Crouzet
$95.63
81921702 81921702
Crouzet
$152.20

$88.70 ea

34 ship on Sep. 16


# of units Price
1+ $88.70
5+ $83.52
9+ $79.78
10+ $74.81

Request Larger Quantity Quote

Compact Limit Switch Normally Closed Top Plastic Roller Push-In Diameter of 6mm

Features

  • Product Type: Position Detector
  • Additional Feature: Operating Force 18N
  • Manufacturer Series: Miniature
  • Function: 3/2 Normally Closed
  • Actuator Type: Lever, Roller
  • Maximum Operating Pressure: 1 ~ 116PSI (0.1 ~ 8 bar)
  • Output Connector Diameters: 0.106" (2.70mm)
  • Application: Air, Inert Gas
  • Connection Type: Push-In Connection for Tubing 5/32" (4.00mm) Dia
  • Mounting Type: Chassis Mount
  • Harmonized Code: 8481209090
  • ECCN: EAR99

Overview

Compact Limit Switch Normally Closed Top Plastic Roller Push-In Diameter of 6mm.

Media



Report a problem
Suggest a product
Specification Value
Product TypePosition Detector
Additional FeatureOperating Force 18N
Manufacturer SeriesMiniature
Function3/2 Normally Closed
Actuator TypeLever, Roller
Maximum Operating Pressure1 ~ 116PSI (0.1 ~ 8 bar)
Output Connector Diameters0.106" (2.70mm)
ApplicationAir, Inert Gas
Connection TypePush-In Connection for Tubing 5/32" (4.00mm) Dia
Mounting TypeChassis Mount


Report a problem
Suggest a product
Jameco Register
;