Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BI Technologies 82PR1K Potentiometers Trimmers

  • 1/4 Inch Round Cermet Potentiometer 1K Ohms 1/2 Watt 10% 1 Turn Thru Hole Top Adjust
  • Jameco Part no.: 1157907
  • Manufacturer: BI Technologies
  • Manufacturer p/n: 82PR1K
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
3329H-1-102 3329H-1-102
Bourns
$0.24
3329P-1-102LF 3329P-1-102LF
Bourns
$1.75
62MR20K 62MR20K
BI Technologies
$0.39
62MR200K 62MR200K
BI Technologies
$0.39
3329P-1-504 3329P-1-504
Bourns
$1.25
3329H-1-101LF-JVP 3329H-1-101LF-JVP
BI Technologies
$1.49
82PR100K 82PR100K
BI Technologies
$0.49
Closeout

$0.39 ea

1,533 In Stock


# of units Price
1+ $0.39
10+ $0.35
50+ $0.29
100+ $0.25
1000+ $0.19

Request Larger Quantity Quote

1/4 Inch Round Cermet Trimming Potentiometer 1 Turn

Specifications

  • Ohms: 1K
  • Shape: Round
  • Size (inch):1/4
  • Watts: 1/2
  • Number of Turns: 1 Turn
  • Resistance Tolerance (±): 10%
  • Top Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3329
FamilyH
Resistance (Ohm)1000
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter3.56 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Height4.57 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Diameter6.35mm
Resistance1 KOhm


Report a problem
Suggest a product
Jameco Register
;