Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 84139130N Industrial Automation Solid State Relays

  • Solid State Relay GNS 1-Phase Panel Mount 75A In 8-30VDC Out 510VAC Zero Cross Load Detection
  • Jameco Part no.: 2789575
  • Manufacturer: Crouzet
  • Manufacturer p/n: 84139130N
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536410060
You May Also Like
ESR5102401000Z ESR5102401000Z
Excel Cell Electronics
$15.95
KF0602D KF0602D
Kyotto
$10.95
KB20C02A KB20C02A
Kyotto
$6.95
KF0604D KF0604D
Kyotto
$9.95
KG1005D-R KG1005D-R
Kyotto
$18.95
KG1010D KG1010D
Kyotto
$19.95

$238.30 ea

2 ship on Sep. 21


# of units Price
1+ $238.30
2+ $185.51

Request Larger Quantity Quote

Solid State Relay GNS 1-Phase Panel Mount 75A In 8-30VDC Out 510VAC Zero Cross Load Detection

Features

  • Product Type: Solid State Relay
  • Manufacturer Series: GNS
  • Contact Form: SPST-NO (1 Form A)
  • Output Type: AC, Zero Cross
  • Voltage Rating: 150 V ~ 510 V
  • Current Rating: 75 A
  • Control Voltage: 8 ~ 30VDC
  • Termination Style: Screw Terminal
  • Package: Hockey Puck
  • Agency Approval: CE, UL, cUL, EAC, VDE
  • Mounting Type: Chassis Mount
  • Harmonized Code: 8536508090
  • ECCN: EAR99

Overview

Solid State Relay GNS 1-Phase Panel Mount 75A In 8-30VDC Out 510VAC Zero Cross Load Detection.

Media



Report a problem
Suggest a product
Specification Value
Product TypeSolid State Relay
Manufacturer SeriesGNS
Contact FormSPST-NO (1 Form A)
Output TypeAC, Zero Cross
Voltage Rating150 V ~ 510 V
Current Rating75 A
Control Voltage8 ~ 30VDC
Termination StyleScrew Terminal
PackageHockey Puck
Agency ApprovalCE, UL, cUL, EAC, VDE
Mounting TypeChassis Mount


Report a problem
Suggest a product
Jameco Register
;