Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 846 Standard 10mm LEDs

  • Diffused White 10mm LED (25 Pack)
  • Jameco Part no.: 2502975
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 846
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541.41.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
1734 1734
Adafruit Industries
$6.55
4204 4204
Adafruit Industries
$10.45

$10.45 ea

187 ship on Oct. 2


# of units Price
1+ $10.45
10+ $9.85
50+ $8.75

Request Larger Quantity Quote

Diffused White 10mm LED (25 pack)

Features

Need some really bright and big indicator LEDs? We are big fans of these 10mm diffused white LEDs. They go easily into a breadboard and will add that extra zing to your project.

  • Pack of 25 diffused white LEDs
  • 10mm diameter
  • Cool White color
  • 3.0-3.4V Forward Voltage, at 20mA current
  • 1,000 mcd brightness
  • Viewing Angle : ±57 degrees
  • Maximum continuous current: 20 mA
  • Datasheet

If you need some help using LEDs, please read our "Introduction to using LEDs" tutorial for any electronics project.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;