Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet 88827103 Industrial Automation Time Delay Relays

  • Chronos 2 Timer Mur3 DIN Rail 17.5mm 10-260 VAC/DC 1X 8A 0.1S to 100H
  • Jameco Part no.: 2786903
  • Manufacturer: Crouzet
  • Manufacturer p/n: 88827103
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536490050
You May Also Like
TD-88122 TD-88122
Macromatic
$96.45
THR-3816U THR-3816U
Macromatic
$68.75
THR-3856U THR-3856U
Macromatic
$74.95
TR-6022U TR-6022U
Macromatic
$67.45
TR-6052U TR-6052U
Macromatic
$67.45
TR-60622 TR-60622
Macromatic
$102.95

$136.66 ea

47 ship on Sep. 21


# of units Price
1+ $136.66
3+ $119.77
6+ $114.45
10+ $107.31

Request Larger Quantity Quote

Chronos 2 Timer Mur3 DIN Rail 17.5mm 10-260 VAC/DC 1X 8A 0.1S to 100H

Features

  • Product Type: Mechanical Relay
  • Input Voltage: 12 ~ 240VAC/DC
  • Current Rating: 8 A @ 250 VAC
  • Additional Feature: Screwdriver Slot Adjustment
  • Function: Programmable (Multi-Function)
  • Termination Style: Screw Terminal
  • Output Type: SPDT (1 Form C)
  • Mounting Type: DIN Rail
  • Maximum Delay Time: 0.1 Sec ~ 100 Hrs
  • Manufacturer Series: MUR3
  • Harmonized Code: 8536490099
  • ECCN: EAR99

Overview

Chronos 2 Timer Mur3 DIN Rail 17.5mm 10-260 VAC/DC 1X 8A 0.1S to 100H.

Media



Report a problem
Suggest a product
Specification Value
Product TypeMechanical Relay
Input Voltage12 ~ 240VAC/DC
Current Rating8 A @ 250 VAC
Additional FeatureScrewdriver Slot Adjustment
FunctionProgrammable (Multi-Function)
Termination StyleScrew Terminal
Output TypeSPDT (1 Form C)
Mounting TypeDIN Rail
Maximum Delay Time0.1 Sec ~ 100 Hrs
Manufacturer SeriesMUR3


Report a problem
Suggest a product
Jameco Register
;