| # of units | Price |
|---|---|
| 1+ | $174.95 |
| 10+ | $131.85 |
| 25+ | $105.65 |
| 50+ | $86.95 |
| 100+ | $72.95 |
Hermetically-Sealed Relay, DPDT, 115/125VDC Coil, 88H Series.
| Specification | Value |
|---|---|
| Product Type | Hermetically-Sealed Relay |
| Style | 8-Pin Octal |
| Mounting | Socketable |
| Control Voltage | 240 VAC, 30 VDC - Max |
| Agency Approvals | UL, CUL, CSA, CE |
| Contact Rating | 12 A |
| Manufacturer Series | 88H |
| Coil Voltage | 115/125 VDC |
| Contact Form | DPDT (2 Form C) |
| Relay Construction | Non Latching |
| Termination | Plug In |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Contact Material | Silver Alloy |