Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Struthers-Dunn 88XBXH-24VDC Industrial Automation Power Relays

  • Hermetically-Sealed Relay DPDT 24VDC Coil 88H Series
  • Jameco Part no.: 2795439
  • Manufacturer: Struthers-Dunn
  • Manufacturer p/n: 88XBXH-24VDC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.41.0050
You May Also Like
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Jameco ValuePro
$2.95
JS1-12V-F JS1-12V-F
NAIS/Aromat
$2.49
PRD-7AG0-120 / 9-1393129-5 PRD-7AG0-120 / 9-1393129-5
TE Connectivity
$50.95
JS1-5V-F JS1-5V-F
Panasonic Electronics
$1.95
T75S5D112-12 T75S5D112-12
Potter and Brumfield/TYCO
$6.95
NA5W-K NA5W-K
Fujitsu
$1.49

$174.95 ea

4 Weeks Lead Time


# of units Price
1+ $174.95
10+ $131.85
25+ $105.65
50+ $86.95
100+ $72.95

Request Larger Quantity Quote

Hermetically-Sealed Relay DPDT 24VDC Coil 88H Series

Features

  • Product Type: Hermetically Sealed Relay
  • Struthers-Dunn Part#: P888149EX
  • Harmonized Code: 8536.41.0050
  • ECCN: EAR99

Overview

Hermetically-Sealed Relay, DPDT, 24VDC Coil, 88H Series.



Report a problem
Suggest a product
Specification Value
Product TypeHermetically-Sealed Relay
Style8-Pin Octal
MountingSocketable
Control Voltage240 VAC, 30 VDC - Max
Agency ApprovalsUL, CUL, CSA, CE
Contact Rating12 A
Manufacturer Series88H
Coil Voltage24 VAC
Contact FormDPDT (2 Form C)
Relay ConstructionNon Latching
TerminationPlug In
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Contact MaterialSilver Alloy


Report a problem
Suggest a product
Jameco Register
;