| # of units | Price |
|---|---|
| 1+ | $232.95 |
| 10+ | $175.15 |
| 25+ | $140.45 |
| 50+ | $115.75 |
| 100+ | $96.95 |
Hermetically-Sealed Relay, 3PDT, 24VDC Coil, With LED Indicator, 88H Series.
| Specification | Value |
|---|---|
| Product Type | Hermetically-Sealed Relay |
| Style | 11-Pin Octal |
| Mounting | Socketable |
| Control Voltage | 240 VAC, 30 VDC - Max |
| Agency Approvals | UL, CUL, CSA, CE |
| Contact Rating | 12 A |
| Manufacturer Series | 88H |
| Coil Voltage | 24 VDC |
| Contact Form | 3PDT (3 Form C) |
| Additional Feature | Lighted Indicator |
| Relay Construction | Non Latching |
| Termination | Plug In |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Contact Material | Silver Alloy |