| # of units | Price |
|---|---|
| 1+ | $180.95 |
| 5+ | $172.15 |
| 25+ | $164.35 |
Industrial Relay Interface Relay Module 4 Chanel Isolated DPDT Mod+Rel 24VDC Screw
| Specification | Value |
|---|---|
| Product Type | General Purpose Relay |
| Relay Construction | Non Latching |
| Contact Form | DPDT (2 Form C) |
| Contact Voltage | 250 VAC, 24 VDC |
| Contact Current | 8 A |
| Coil Resistance | 1440 Ohms |
| Coil Voltage | 24 VDC |
| Termination Style | Screw Terminal |
| Manufacturer Series | RM2 |