Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 904-02500 Cable Sleeving

  • Convoluted Tubing, Slit, 2.5" Dia, PEUV, Black with Orange Stripe, 500ft/carton
  • Jameco Part no.: 2830487
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 904-02500
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
New Product

$4.29 ea

2 Weeks Lead Time


# of units Price
500+ $4.29

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Convoluted Tubing Slit 2.5" Dia PEUV Black with Orange Stripe 500ft per Carton

Features

  • Split side is ideal for applications where braided tubing or spiral wrap may be difficult to install.
  • Tubing provides full coverage where spiral wrap or other coverings may not be suitable.
  • In harsh applications the tubing provides resistance to crushing, impact, and abrasion.
  • Tubing offers excellent protection against automotive fluids, vibration wear, water, snow, ice, and the effects of heat, cold, and sunlight on cables and wires.
  • Product Type: Convoluted Tubing

Technical Specifications

  • Material: Polyethylene, UV-resistant (PEUV)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Black with Orange Stripe (BKSTOG)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Diameter D (Imperial): 2.874"
  • Diameter D (Metric): 73.01 mm
  • Diameter D2 (Imperial): 2.516"
  • Diameter D2 (Metric): 63.90 mm
  • Inner Diameter ID (Imperial): 2.516"
  • Inner Diameter ID (metric): 63.9 mm
  • Length L (Imperial): 500.0 ft
  • Length L (Metric): 152.4 m
  • Nominal Diameter (Imperial): 2.5"
  • Nominal Diameter (Metric): 63.5 mm
  • Outside Diameter D2 (imperial): 2.874"
  • Outside Diameter D2 (metric): 73.01 mm
  • Outside Diameter OD (imperial): 2.874"
  • Outside Diameter OD (metric): 73.01 mm
  • Variant: Slit
  • Wall Thickness WT (Imperial): 0.011"
  • Wall Thickness WT (Metric): 0.28 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: Not Flame Retardant
  • Flammable (Yes/No): Yes
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306463818

Overview

HellermannTyton’s Convoluted Tubing, also known at Split Loom Tubing, provides an efficient method of routing and protecting wire harness assemblies, while reducing the chance of installation damage. With a split down the side where you can insert your wire harness, you can easily install Convoluted Tubing without removal of the entire assembly. It can also serve to protect valuable hoses and cables. Convoluted tubing offers excellent protection against vibration wear, water, snow, ice and the effects of heat, cold and sunlight on cables and wires. The PEUV material provides additional protection against UV radiation for long-term outdoor use.



Report a problem
Suggest a product
Specification Value
ColorBlack with Orange Stripe
Length500 ft., 152.40 m
Inner Diameter2.516 in., 63.91 mm
Outer Diameter2.874 in., 73 mm
Product TypeWire Loom, Protective Hose Convoluted, Corrugated
Manufacturer SeriesCPT
MaterialPolyethylene (PE)
Thickness0.011 in., 0.28 mm
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
UL Flammability CodeUV Resistant
PackageBulk


Report a problem
Suggest a product
Jameco Register
;