Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BI Technologies 91BR500 Potentiometers Trimmers

  • 3/8 Inch Open Frame Cermet Potentiometer 500 Ohms 1/2 Watt 20% 1 Turn Thru Hole Top Adjust
  • Jameco Part no.: 770339
  • Manufacturer: BI Technologies
  • Manufacturer p/n: 91BR500
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
91BR200 91BR200
Bourns
$0.39
91WR10K 91WR10K
BI Technologies
$1.25
91ER2K 91ER2K
TT Electronics
$0.29
91WR2K 91WR2K
BI Technologies
$0.39
91WR20K 91WR20K
BI Technologies
$0.99
91BR50K 91BR50K
BI Technologies
$0.49
Closeout

$0.39 ea

1,461 In Stock


# of units Price
1+ $0.39
10+ $0.35
50+ $0.29
100+ $0.25
1000+ $0.19

Request Larger Quantity Quote

3/8 Inch Cermet Trimming Potentiometer 1 Turn

This BI Technologies potentiometer is a direct cross to Bourns.

Specifications

  • Ohms: 500
  • Shape: Open Frame
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 1 Turn
  • Resistance Tolerance (±): 20%
  • Top Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyP
Resistance (Ohm)500
Power Rating0.50 W
Tolerance20%
Product TypeTrimmer
Number of Turns1
Actuator TypeThumb/Slot
Termination StylePins
Shaft Diameter4.06 mm
Resistive Element MaterialCermet
TechnologyOpen Frame
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width8.89 mm
Height5.33 mm
Length7.62 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance500 Ohm


Report a problem
Suggest a product
Jameco Register
;