Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

BI Technologies 91WR20K Potentiometers Trimmers

  • 1/2 Watt Round Cermet Potentiometer 3/8 Inch 20K Ohm 20% Single Turn
  • Jameco Part no.: 2195761
  • Manufacturer: BI Technologies
  • Manufacturer p/n: 91WR20K
  • HTS code: 8533.40.8050

PRICED TO MOVE

CLOSEOUT

You May Also Like
91BR200 91BR200
Bourns
$0.39
91BR500 91BR500
BI Technologies
$0.39
91WR10K 91WR10K
BI Technologies
$1.25
91ER2K 91ER2K
TT Electronics
$0.29
91WR2K 91WR2K
BI Technologies
$0.39
91BR50K 91BR50K
BI Technologies
$0.49
Closeout

$0.99 ea

4 In Stock

20K Ohms 500mW 3/8" Round Cermet Trimmer Potentiometer 1-Turn Side Adjust PC Pin THM

Specifications

  • Resistance: 20K Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±20%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Open-frame industrial
  • Size / Dimension: Round - 0.350" Dia x 0.21" H (8.89mm x 5.33mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyW
Resistance (Ohm)20000
Power Rating0.50 W
Tolerance20%
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Cross
Termination StylePins
Shaft Diameter3.81 mm
Resistive Element MaterialCermet
TechnologyOpen Frame
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.35 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance20 KOhm


Report a problem
Suggest a product
Jameco Register
;