Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 927766-3 Crimp Connectors

  • Tin Socket Contact 13-17 AWG Crimp
  • Jameco Part no.: 2287239
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 927766-3
  • HTS code: 8536.90.4000
You May Also Like
T42-1/C T42-1/C
Vector Electronics
$11.95
T49/C T49/C
Vector Electronics
$16.95
JS-1114-04WT-R JS-1114-04WT-R
Jameco ValuePro
$0.10
JS-1114-04HT-R JS-1114-04HT-R
Jameco ValuePro
$0.19
500-155 500-155
Steren Electronics
$0.08
102-12L22 102-12L22
Jameco ValuePro
$0.10

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.29
10+ $0.22
100+ $0.19
500+ $0.15

Request Larger Quantity Quote

Tin Socket Contact 13-17 AWG Crimp

Features:

  • Series: Junior Power Timer
  • Type: Power
  • Contact Termination: Crimp
  • Wire Gauge: 13-17 AWG
  • Contact finish: Tin
  • Contact Finish Thickness: 39.4µin (1.0µm)

Related Products



Report a problem
Suggest a product
Specification Value
Manufacturer SeriesJPT
GenderSocket
Wire Gauge (AWG)13-17
Contact PlatingTin
Contact MaterialBrass
Voltage Rating250 VAC/VDC
Current Rating7 A
Mounting TypeCrimp


Report a problem
Suggest a product
Jameco Register
;