Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Wieland 96.032.2053.1 Circular Connector Components

  • Connector RST20I3F 3 Pole Locking Connector
  • Jameco Part no.: 2347343
  • Manufacturer: Wieland
  • Manufacturer p/n: 96.032.2053.1
  • HTS code: 8536.69.4020
You May Also Like
211399-1 211399-1
TE Connectivity
$4.99
200821-1 200821-1
TE Connectivity
$0.602
206322-9 206322-9
TE Connectivity
$4.49
1-206062-6 1-206062-6
TE Connectivity
$5.09
206966-1 206966-1
TE Connectivity
$4.00
206044-1 206044-1
TE Connectivity
$5.19

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Connector RST20I3F S2 ZR1 V SW

Features

  • rated current: 20 A
  • rated voltage: 250 V
  • rated impulse voltage: 4 kV
  • strain relief: yes
  • pollution degree: 3
  • lockable: self-locking (unlocking by tool)
  • color of coding/ contact carrier: black
  • marking of poles: L, N, PE
  • color of housing inclusive strain relief: black

Overview

RSTreg; CLASSIC connector, straight, number of poles 3, male, connection type spring clamp connection, rated voltage 250 V, rated current 20 A, cable diameter 6 - 10 mm, color of coding/ contact carrier black.



Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts3
MountingCable Mount
Body OrientationStraight
Number of Ports1
Number of Terminals3
Strain ReliefYes
Current Rating20A
Voltage Rating250V
Termination MethodSpring Clamp


Report a problem
Suggest a product
Jameco Register
;