Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sanyo Denki 9CRA0412P5K03 DC Brushless Fans

  • 12 VDC 40x40x56mm Counter-Rotating Dual Tubeaxial Fan PWM Control 33.5 CFM
  • Jameco Part no.: 2336487
  • Manufacturer: Sanyo Denki
  • Manufacturer p/n: 9CRA0412P5K03
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $9.95
10+ $8.95
100+ $7.95
500+ $6.95

Request Larger Quantity Quote

12 VDC 40x40x56mm Counter-Rotating Dual Tubeaxial Fan PWM Control 33.5 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 56 mm
  • Air flow: 33.5 CFM
  • Bearing type: Ball
  • Fan Type: Dual Tubeaxial
  • Features: Counter-Rotating, PWM Control, Speed Sensor (Tach)
  • RPM: 17000 Front, 13000 Rear
  • Current: 1.80 A
  • Power: 21.6 watts
  • Agency approvals: UL, TUV, CSA
  • Noise: 65 dBA
  • Connections: (8) 12" wires, speed sensor (tach), (4 per fan)
  • PWM control


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;