Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

220 uF 50V Aluminum Electrolytic Axial Capacitor 85C

  • Jameco Part no.: 2229520
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: A220UF-50V
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
227TTA050M-JVP 227TTA050M-JVP
Jameco ValuePro
$1.15
228TTA050M-JVP 228TTA050M-JVP
Jameco ValuePro
$2.95
A1/50 A1/50
Jameco ValuePro
$0.85
LAG 100M50V613 LAG 100M50V613
James Electronics
$0.89
107TTA050M-JVP 107TTA050M-JVP
Jameco ValuePro
$0.99
A1000/25 A1000/25
James Electronics
$1.75
A22/50 A22/50
James Electronics
$0.59

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $0.89
10+ $0.79

Request Larger Quantity Quote

220 uF 50V Aluminum Electrolytic Axial Capacitor

Features

  • Capacitance: 220 µF (220uF)
  • Tolerance: ±20%
  • Voltage: 50V
  • Diameter: 16 mm
  • Length: 31 mm
  • Temperature rating: 85°C


Report a problem
Suggest a product
Specification Value
Capacitance (uF)220
ConstructionAxial
Voltage Rating50 VDC
Tolerance20%
Body Diameter16 mm
Length31 mm
Maximum Operating Temperature85°C
MountingThrough Hole
Capacitance220 uF


Report a problem
Suggest a product
Jameco Register
;