$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $47.95 |
| 5+ | $44.95 |
| 25+ | $42.25 |
| Specification | Value |
|---|---|
| Output Voltage | 110 VAC |
| Output Current | N/A |
| Power Rating | 150 W |
| AC Power Cord | Not Included |
| Manufacturer Series | A301-150 |
| Input Voltage Range | 10 VDC to 16.5 VDC |
| Input Voltage | 12 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 10 A |
| Output Connector Type | NEMA 5-15R |
| Number of Outputs | 1 |
| Product Type | Modified Sine Wave DC-AC Power Inverter |
| Efficiency | 78% |
| Mounting | Chassis |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 30°C |
| Length | 6.50 in. |
| Width | 3.70 in. |
| Height | 2.72 in. |
| Agency Approvals | CE, EN, EAC, UKCA, E13 |
| Color | Silver |
| Compliance | Compliance Docs |