$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $532.95 |
| 5+ | $499.95 |
| 25+ | $469.95 |
| Specification | Value |
|---|---|
| Output Voltage | 200 VAC, 220 VAC, 230 VAC, 240 VAC |
| Output Current | N/A |
| Power Rating | 1500 W |
| AC Power Cord | Not Included |
| Manufacturer Series | TN-1500 |
| Input Voltage Range | 10.5 VDC to 15 VDC |
| Input Voltage | 12 VDC |
| Input Frequency | 50 Hz, 60 Hz |
| Maximum Input Current | 150 A |
| Output Connector Type | Euro Plug |
| Number of Outputs | 1 |
| Product Type | True Sine DC-AC Inverter with Solar Charger |
| Efficiency | 88% |
| Mounting | Chassis |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Length | 16.5 in. |
| Width | 8.7 in. |
| Height | 3.5 in. |
| Agency Approvals | FCC, CB, CE, EAC, UKCA |
| Color | Gray |
| Compliance | Compliance Docs |