Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Struthers-Dunn A311XBXPR-120VAC Industrial Automation Industrial Relays

  • Power Relay Electro Mechanical Sequencing (Stepper) 120VAC 5A DPDT 311 Series
  • Jameco Part no.: 2795983
  • Manufacturer: Struthers-Dunn
  • Manufacturer p/n: A311XBXPR-120VAC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.49.0075
You May Also Like
8956.2 8956.2
Altech
$180.95
MT-32/3K-25 MT-32/3K-25
Altech
$62.65
MT-63/3K-65 MT-63/3K-65
Altech
$106.95
PIR6W-1PS-12VDC-R PIR6W-1PS-12VDC-R
Altech
$25.25
PIR6W-1PS-24VAC/DC-O PIR6W-1PS-24VAC/DC-O
Altech
$44.15
PIR6WB-1PS-24VDC-R PIR6WB-1PS-24VDC-R
Altech
$23.85

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $419.95
10+ $336.95
25+ $274.95
50+ $232.95
100+ $201.95

Request Larger Quantity Quote

Power Relay Electro Mechanical Sequencing (Stepper) 120VAC 5A DPDT 311 Series

Features

  • Product Type: Sequencing (Stepper) Relay
  • Struthers-Dunn Part#: I112013E
  • Harmonized Code: 8536.49.0050
  • ECCN: EAR99

Overview

Power Relay, Electro Mechanical, Sequencing (Stepper), 120VAC, 5A, DPDT, 311 Series.



Report a problem
Suggest a product
Specification Value
Product TypePower Relay
Relay ConstructionSequencing
Contact FormDPDT
Contact Voltage125 VAC, 240 VAC, 28 VDC
Contact Current5 A
Coil Resistance540 Ohms
Coil Voltage120 VAC
Termination StyleSolder, 12 Pin
Manufacturer Series311


Report a problem
Suggest a product
Jameco Register
;