Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AA1281HS-AW AC Tube Axial Fans

  • Tubeaxial Fan 120x120x38mm 115 Volt AC Ball Bearing 91 CFM 12" Wires
  • Jameco Part no.: 2315295
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AA1281HS-AW
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Tubeaxial Fan 120x120x38mm 115 Volt AC Ball Bearing 91.2 CFM 12" Wires

Specifications

  • Voltage: 110 volts AC (100 to 120 VAC)
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 91.2 CFM
  • Bearing type: Sleeve
  • Current: 200 mA
  • Power: 14.2 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 44.5 dBA
  • Connections: 12" wires


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;