Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AA1751MB-AW AC Tube Axial Fans

  • AC Tubeaxial Fan 172x150x51mm Ball Bearing 186 CFM 12" Wires
  • Jameco Part no.: 2099454
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AA1751MB-AW
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

AC Tubeaxial Fan 172x150x51mm Ball Bearing 12" Wires

Features:

  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 350mA
  • Air Flow: 186 CFM
  • Noise: 50.5 dBA
  • Size: 172 x 150 x 51mm
  • Connection: 12" leads
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;