*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 15+ | $13.30 |
| 25+ | $12.82 |
| 50+ | $12.02 |
| 100+ | $11.22 |
| 250+ | $10.82 |
The AA36U series AC/DC desktop adapters provide an output of 36 watts and are available in single output voltages of 12VDC and 24VDC. Utilizing a 1,500mm long output cable, the highly efficient Class I power supplies feature an IEC 60320 C14 inlet, meeting the more demanding Level VII efficiency and no-load limits proposed by the US Department of Energy in February 2023, as well as those for Europe’s voluntary Code of Conduct Version 5 Tier 2.
Approved for operation to +45 degrees C without derating and up to 5,000 meters altitude, the AA36U series power adapters meets ±8kV contact discharge and ±15kV air discharge ESD levels and Class B emissions limits and have UL, CE, UKCA, FCC, CAN ICES-3(B), and NRCan compliance approvals. The cost-effective, high-performance adapter is ideal for use in portable equipment, peripheral and networking applications.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 3 A |
| Power Rating | 36 W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | EN, IEC |
| Maximum Input Current | 1 A |
| Additional Output Voltages (VDC) | N/A |
| Number of Outputs | 1 |
| Length | 4.06 in. |
| Width | 1.93 in. |
| Height | 1.32 in. |
| Efficiency | 88.3% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 65°C |
| Product Note | Level VI |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Output Voltage (Channel 1) | 12 VDC |
| Output Current (Channel 1) | 3 A |
| Manufacturer Series | AA36U |
| IP Rating | N/A |
| Product Type | Desktop Power Adapter |
| Compliance | Compliance Docs |