Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AA8251MB-AT AC Tube Axial Fans

  • AC Tubeaxial Fan 80x80x25mm 115VAC 18.9CFM Terminals
  • Jameco Part no.: 2121447
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AA8251MB-AT
  • HTS code: 8414.59.6590
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $12.95
5+ $11.49
25+ $9.95

Request Larger Quantity Quote

AC Tubeaxial Fan 80x80x25mm 115VAC 18.9CFM Terminals

Specifications:

  • Voltage: 115 VAC
  • Size: 80mm x 80mm x 25mm (W x H x D)
  • Air Flow: 18.9 CFM
  • Bearing: Ball
  • Current: 150 mA
  • Power: 17.3 Watts
  • Agency Approvals: UL / CSA / TUV / CE
  • Noise Level: 18.3 dBA
  • Connection: Terminals


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;