Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AA8381MB-AT AC Tube Axial Fans

  • 115 VAC 80x80x38 mm Tube-Axial Fan Ball 24 CFM
  • Jameco Part no.: 2131848
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AA8381MB-AT
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
SC80-W2B SC80-W2B
Gardtec
$0.55
SC80-W2 SC80-W2
Gardtec
$0.65
UF80A11BTH-R UF80A11BTH-R
Fulltech Electric
$18.95
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
Closeout

$12.00 ea

1 In Stock

115 VAC Tube Axial Fan 80 mm x 38 mm Ball 24 CFM

Medium Speed, Ball Bearing

Features

  • Size: 80 x 80 x 38 mm
  • Input Voltage: 115 VAC
  • Ball bearing
  • Speed: 2300 RPM
  • Air flow: 24 CFM
  • Noise: 25.3 dBA
  • Size: 3.15"L x 1.5"W
  • Terminal connections
  • Agency approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height80 mm
Width80 mm
Depth38 mm
Air Flow (CFM)24
BearingBall
Current Rating70 mA
Agency ApprovalsUL, CSA, TUV, CE
Noise (dBA)25.3
TerminationTerminals
Power Rating7.6 W
Product TypeAC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Motor Drive TypeN/A


Report a problem
Suggest a product
Jameco Register
;