[626 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $70.50 |
| 5+ | $67.20 |
| 10+ | $64.20 |
| 20+ | $62.30 |
| Specification | Value |
|---|---|
| Output Voltage | 13.8 VDC |
| Output Current | 11.50 A |
| Power Rating | 151.55 W |
| Manufacturer Series | AD-155 |
| Additional Output Voltages (VDC) | 13.3 |
| Input Voltage | 88 VAC to 264 VAC |
| Efficiency | 80% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 2.5 A |
| Output Connector Type | Screw Terminal Block |
| Number of Outputs | 2 |
| Product Type | AC to DC Power Supply |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 60°C |
| Length | 7.8 in. |
| Width | 4.3 in. |
| Height | 2 in. |
| Color | Silver |
| Type | Switching SMPS |
| Style | Multiple Output |
| Output Voltage (Channel 1) | 13.8 VDC |
| Output Current (Channel 1) | 10.5 A |
| Output Voltage (Channel 2) | 13.3 VDC |
| Output Current (Channel 2) | 0.5 A |
| Compliance | Compliance Docs |