$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 15 A |
| Power Rating | 204.9 W |
| Manufacturer Series | QP-200 |
| Additional Output Voltages (VDC) | 12, 24, -12 |
| Input Voltage | 88 VAC to 264 VAC |
| Efficiency | 75% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 3.5 A |
| Output Connector Type | Screw Terminal Block |
| Number of Outputs | 4 |
| Product Type | AC to DC Power Supply |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 60°C |
| Length | 7.8 in. |
| Width | 3.9 in. |
| Height | 2 in. |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Multiple Output |
| Output Voltage (Channel 1) | 5 VDC |
| Output Current (Channel 1) | 15 A |
| Output Voltage (Channel 2) | 12 VDC |
| Output Current (Channel 2) | 4 A |
| Output Voltage (Channel 3) | 24 VDC |
| Output Current (Channel 3) | 3 A |
| Output Voltage (Channel 4) | -12 VDC |
| Output Current (Channel 4) | 0.7 A |
| Compliance | Compliance Docs |