Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD0412HB-D50 DC Brushless Fans

  • 12V DC Brushless Tubeaxial Fan 40x40x15mm Ball Bearing 12" Leads 8.48 CFM
  • Jameco Part no.: 1928118
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD0412HB-D50
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
AD0412HB-C53 AD0412HB-C53
ADDA Corporation
$6.00
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
Closeout

$7.00 ea

1 In Stock

12V DC Brushless Tubeaxial Fan 40x40x15mm 8.48 CFM

Features

  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 120mA
  • Air Flow: 8.48 CFM
  • Noise: 31.9 dBA
  • Size: 40 x 40 x 15mm
  • Connection Leads: 12"
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth15 mm
Air Flow (CFM)8.48
BearingBall
Current Rating120 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)32
Termination12" Wires
Power Rating1.20 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;