Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD0412HX-C50 DC Brushless Fans

  • 12 VDC 40x40x20 mm Brushless Fan 9.6 CFM
  • Jameco Part no.: 2231785
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD0412HX-C50
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
Closeout

$10.00 ea

28 In Stock


# of units Price
1+ $10.00
5+ $9.00
25+ $8.00

Request Larger Quantity Quote

12 VDC 40x40x20 mm Brushless Fan 9.6 CFM

Features

  • Manufacturer: ADDA
  • Manufacture#: AD0412HX-C56
  • Size: 40 x 40 x 20mm (W x H x D)
  • Voltage: 12 VDC
  • Current: 110 mA
  • Power: 1.3 Watts
  • Bearing type: Hypro
  • Air Flow: 9.6 CFM
  • Noise: 31.0 dBA
  • Connection: (2) 11" wire leads
  • Agency Approvals: UL, CUL, TUV, CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth20 mm
Air Flow (CFM)9.6
BearingHypro
Current Rating110 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)31
Termination11" Wires
Power Rating1.30 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;