PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $6.00 |
| 10+ | $5.50 |
| 50+ | $5.00 |
| 100+ | $4.00 |
| Specification | Value |
|---|---|
| Voltage Rating | 12 VDC |
| Height | 40 mm |
| Width | 40 mm |
| Depth | 10 mm |
| Air Flow (CFM) | 4.7 |
| Bearing | Hypro |
| Current Rating | 50 mA |
| Agency Approvals | UL, CUL, TUV, CE |
| Noise (dBA) | 21 |
| Termination | 12" Wires (3), speed sensor |
| Power Rating | 0.60 W |
| Product Type | DC Fan |
| Speed | N/A |
| IP Rating | N/A |
| Maximum Pressure | N/A |
| Additional Feature | N/A |
| Motor Drive Type | N/A |
| Compliance | Compliance Docs |