Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD0412MB-C52 DC Brushless Fans

  • Tubeaxial Fan 40x40x20mm 12VDC Brushless (3) 14" Wires (RD alarm) 7.8 CFM
  • Jameco Part no.: 2316167
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD0412MB-C52
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Tubeaxial Fan 40 x 40 x 20 mm 12VDC Brushless (3) 14" Wires (RD alarm) 7.8 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 40
  • Width (mm): 40
  • Height (mm): 20
  • Air Flow (CFM): 7.8
  • Bearing: Ball
  • Current (mA): 80
  • Power (Watts): 0.96
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 28.5
  • Connection (Leads): (3) 14", RD alarm
  • Product Type: Fan


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;