Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD0612HX-G76(T) DC Brushless Fans

  • 12 VDC 60x60x10mm Tubeaxial Hypro Bearing Fan 16.3 CFM
  • Jameco Part no.: 1928126
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD0612HX-G76(T)
  • HTS code: 8414.59.6590
You May Also Like
SC60-W2 SC60-W2
Gardtec
$0.65
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request Larger Quantity Quote

12 VDC 60mm x 60mm x 10mm Tubeaxial Fan

High Speed, Hypro Bearing, FG-Speed Sensor

Specifications

  • Bearing Type: Ball
  • Rated Voltage: 12 VDC
  • Current: 150mA
  • Power: 1.8 Watt
  • Air Flow: 16.3 CFM
  • Noise: 31 dBA
  • Size: 60 mm x 60 mm x 10 mm
  • Connection Leads: (3) - 12" Lead Wires, Positive, Negative, FG - Speed Sensor
  • Agency Approvals: UL/TUV/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;