PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $8.00 |
| 5+ | $7.00 |
| 10+ | $6.00 |
| 25+ | $5.00 |
| Specification | Value |
|---|---|
| Voltage Rating | 12 VDC |
| Height | 80 mm |
| Width | 80 mm |
| Depth | 15 mm |
| Air Flow (CFM) | 20 |
| Bearing | Ball |
| Current Rating | 90 mA |
| Agency Approvals | UL, CSA, TUV, CE |
| Noise (dBA) | 19.6 |
| Termination | 12" Wires |
| Power Rating | 1.08 W |
| Product Type | DC Fan |
| Speed | 2000 rpm |
| IP Rating | N/A |
| Maximum Pressure | N/A |
| Additional Feature | N/A |
| Motor Drive Type | N/A |
| Compliance | Compliance Docs |