Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD0848XB-F71DS DC Brushless Fans

  • Tubeaxial Fan 80x80x38mm 48VDC Brushless 12" Wires 65 CFM
  • Jameco Part no.: 2315767
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD0848XB-F71DS
  • HTS code: 8414.59.6590
You May Also Like
FF0948SHE FF0948SHE
Delta Electronics
$12.00
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
$9.00
A1238H48B A1238H48B
Mechatronics
$9.00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
$14.95
MC48B3 MC48B3
Comair Rotron
$10.00
OD4028-48HHB OD4028-48HHB
Orion Fans
$14.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $14.29
5+ $12.69

Request Larger Quantity Quote

80 x 80 x 38 mm 48V Brushless Tubeaxial Fan 12" 65.3 CFM

Specifications

  • Voltage (VDC): 48
  • Length (mm): 80
  • Width (mm): 80
  • Height (mm): 38
  • Air Flow (CFM): 65.3
  • Bearing: Ball
  • Current (mA): 180
  • Power (Watts): 8.64
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 47.2
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;