Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD0912MS-A70GL DC Brushless Fans

  • 12 VDC 92 x 25 mm Brushless Fan
    Sleeve 43 CFM
  • Jameco Part no.: 1928003
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD0912MS-A70GL
  • HTS code: 8414.59.6590
You May Also Like
SC92-W2 SC92-W2
Gardtec
$0.59
SC92-W2B SC92-W2B
Gardtec
$0.95
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

12 VDC 92 x 25 mm Brushless Fan
Sleeve 43 CFM

Medium Speed, Sleeve Bearing

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD0912MS-A70GL
  • Voltage: 12 VDC
  • Current: 170 mA
  • Power: 2.04 Watt
  • Bearing Type: Sleeve
  • Air Flow: 43 CFM
  • Rated Speed: 2350 RPM
  • Noise: 31 dBA
  • Size: 92 mm x 92 mm x 25 mm
  • Connections: (2)-12'' Lead Wires
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;