Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD1212LB-Y51 DC Brushless Fans

  • Tubeaxial Fan 120x120x32mm 12VDC Brushless 12" Wires 82.9 CFM
  • Jameco Part no.: 2315575
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD1212LB-Y51
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $7.59
10+ $6.69

Request Larger Quantity Quote

Tubeaxial Fan 120 x 120 x 32 mm 12VDC Brushless 12" Wires 82.9 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 120
  • Width (mm): 120
  • Height (mm): 32
  • Air Flow (CFM): 82.9
  • Bearing: Ball
  • Current (mA): 210
  • Power (Watts): 2.52
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 36.2
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;