Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD1212UB-A7BGL DC Brushless Fans

  • 120x120x25mm 12VDC Brushless Tubeaxial Fan 12" Wires (PWM + FG) 99 CFM
  • Jameco Part no.: 2348999
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD1212UB-A7BGL
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

120x120x25mm 12VDC Brushless Tubeaxial Fan 12" Wires (PWM + FG) 99 CFM

Features

  • Voltage Rating: 12 VDC
  • Length: 120 mm
  • Width: 120 mm
  • Height: 25 mm
  • Air Flow (CFM): 99
  • Bearing: Ball
  • Current Rating: 390 mA
  • Power Rating: 1.44 W
  • Agency Approvals: UL, CSA, TUV, CE
  • Noise (dBA): 43.3
  • Connection (Leads): 12" Wires (4), PWM + FG
  • Product Type: Fan

Overview

The ball bearing system of the axial fan is designed to operate at high speeds. It has a plastic frame and impeller and a lead wire power connection. The ball-bearing system of the axial fan is designed to operate at high speeds. It has a plastic frame and impeller and a lead wire power connection.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;