Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD1212US-A71GL-LF DC Brushless Fans

  • 12 Volt DC 120 mm Brushless Tubeaxial Fan
  • Jameco Part no.: 2170927
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD1212US-A71GL-LF
  • HTS code: 8414.59.6590
You May Also Like
SC120-W5 SC120-W5
Gardtec
$0.79
SC120-W5B SC120-W5B
Gardtec
$0.89
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $12.95
10+ $11.49

Request Larger Quantity Quote

12 Volt DC 120 mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 120 mm X 120 mm X 25 mm
  • Air flow: 98.6 CFM
  • Bearing type: Sleeve
  • Current: 500 mA
  • Power: 6 watts
  • Agency approvals: UL, cUL, TUV, CE
  • Noise: 43.3 dBA
  • Connections: 11" leads

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;