Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ADDA Corporation AD1248HB-F51 DC Brushless Fans

  • 48 Volt DC 120x120x38mm Brushless Tubeaxial Fan 105 CFM
  • Jameco Part no.: 2302887
  • Manufacturer: ADDA Corporation
  • Manufacturer p/n: AD1248HB-F51
  • HTS code: 8414.59.6590
You May Also Like
FF0948SHE FF0948SHE
Delta Electronics
$12.00
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
$9.00
A1238H48B A1238H48B
Mechatronics
$9.00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
$14.95
MC48B3 MC48B3
Comair Rotron
$10.00
OD4028-48HHB OD4028-48HHB
Orion Fans
$14.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

48 Volt DC 120x120x38mm Brushless Tubeaxial Fan 106 CFM

Specifications

  • Voltage: 48 volts DC
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 105.5 CFM
  • Bearing type: Ball
  • Current: 180 mA
  • Power: 8.64 watts
  • Agency approvals: UL, CUL, CSA, CE
  • Noise: 42.8 dBA
  • Connections: 12"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;