Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL ADS-15512 AC to DC Switching Enclosed Multiple Output Power Supplies

  • AC to DC Power Supply Dual Output 12 Volt 5 Volt 12.5 Amp 3 Amp 153 Watt
  • Jameco Part no.: 2103265
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: ADS-15512
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
QP-150-3B QP-150-3B
MEAN WELL
$97.90
QP-150F QP-150F
MEAN WELL
$97.90
QP-150D QP-150D
MEAN WELL
$97.90
QP-200-3B QP-200-3B
MEAN WELL
$111.95
QP-200D QP-200D
MEAN WELL
$111.95
ADS-15524 ADS-15524
MEAN WELL
$73.30

$73.30 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $73.30
5+ $69.90
10+ $66.80
20+ $64.80

Request Larger Quantity Quote

155W Single Output with 5V, 3A DC-DC Converter


CH1: 12 Volts @ 11.5 Amps
CH2: 5 Volts @ 3 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • Battery low and battery polarity protection
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC 67KHz, PWM 134KHz
  • 2 years warranty



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current12.50 A
Power Rating153 W
Manufacturer SeriesADS-155
Additional Output Voltages (VDC)5
Input Voltage88 VAC to 264 VAC
Efficiency77%
Input Frequency47 Hz to 63 Hz
Maximum Input Current2.5 A
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Length7.8 in.
Width4.3 in.
Height2 in.
ColorSilver
TypeSwitching SMPS
StyleMultiple Output
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)11.5 A
Output Voltage (Channel 2)5 VDC
Output Current (Channel 2)3 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;