Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Delta Electronics AFB0612LB-TXNS DC Brushless Fans

  • 12VDC Brushless Tubeaxial Fan 60x60x15mm 11.55 cfm
  • Jameco Part no.: 2210909
  • Manufacturer: Delta Electronics
  • Manufacturer p/n: AFB0612LB-TXNS
  • HTS code: 8414.59.6590
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
SC60-W2 SC60-W2
Gardtec
$0.65
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
Closeout

$8.00 ea

11 In Stock


# of units Price
1+ $8.00
10+ $7.00

Request Larger Quantity Quote

12VDC Brushless Tubeaxial Fan

Features:

  • Ball bearing
  • Rated voltage: 12VDC
  • Current: 70mA (100mA max.)
  • Power: 0.84W
  • Air flow: 11.55 CFM
  • Noise: 20 dBA
  • Speed: 3000 RPM
  • Size: 60 x 60 x 15mm
  • Locked rotor sensor
  • Connection: 6-inch 3-wire connection with 3-pin JWT connector (JWT A2544 2.5mm pitch)
  • Agency approvals: UL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Height60 mm
    Width60 mm
    Depth15 mm
    Air Flow (CFM)11.55
    BearingBall
    Current Rating70 mA
    Agency ApprovalsUL, TUV
    Noise (dBA)24
    Termination6" Wires
    Power Rating0.84 W
    Product TypeDC Fan
    SpeedN/A
    IP RatingN/A
    Maximum PressureN/A
    Additional FeatureN/A
    Motor Drive TypeN/A
    ComplianceN/A


    Report a problem
    Suggest a product
    Jameco Register
    ;